text.skipToContent text.skipToNavigation

Manufacturer Part #

1563111-1

DEUTSCH Connector Strain Relief For Heavy Duty Sealed Connector Series

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1563111-1 - Technical Attributes
Attributes Table
Accessory Type: Strain Relief
Color: Black
No of Positions: 12
Operating Temp Range: -40°C to +120°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$451.50
USD
Quantity
Unit Price
30
$0.685
100
$0.665
250
$0.655
500
$0.645
1,500+
$0.615
Product Variant Information section