text.skipToContent text.skipToNavigation

Manufacturer Part #

1703810-1

DEUTSCH Heavy Duty Sealed Connector Series Slide,Tab Housing Group B

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1703810-1 - Technical Attributes
Attributes Table
Accessory Type: Slide Lock
For Use With/Related Products: Heavy Duty Sealed Connector Series
Color: Yellow
Operating Temp Range: -40°C to +140°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,479
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.00
USD
Quantity
Unit Price
1,000
$0.29
2,000
$0.285
5,000+
$0.28
Product Variant Information section