text.skipToContent text.skipToNavigation

Manufacturer Part #

1924463-1

DEUTSCH AMPSEAL 16 Wire Insulation Support 20-18 AWG Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1924463-1 - Technical Attributes
Attributes Table
Type: Stamped
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Wire Gauge: AWG 20-18
Material Finish: Gold
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
16000
Multiple Of:
16000
Total
$4,160.00
USD
Quantity
Unit Price
16,000+
$0.26
Product Variant Information section