text.skipToContent text.skipToNavigation

Manufacturer Part #

2138529-1

DEUTSCH 8 Positions Connector Strain Relief For AMPSEAL Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
TE Connectivity 2138529-1 - Technical Attributes
Attributes Table
Accessory Type: Strain Relief
Color: Black
No of Positions: 8
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
37
USA:
37
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$26.00
USD
Quantity
Unit Price
20
$1.30
50
$1.29
150
$1.27
300
$1.26
1,000+
$1.23
Product Variant Information section