text.skipToContent text.skipToNavigation

Manufacturer Part #

2315855-3

Msd, Rec Hsg Assy, 350A, V0, M8

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2315855-3 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Orange
No of Rows: 2
No of Positions: 2
Operating Temp Range: -40°C to +65°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
170
Factory Lead Time:
17 Weeks
Minimum Order:
9
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$513.36
USD
Quantity
Unit Price
9
$57.04
18
$56.54
27
$56.24
36+
$55.88
Product Variant Information section