text.skipToContent text.skipToNavigation

Manufacturer Part #

2357302-1

Automotive Connectors BACKSHELL,CONN KIT

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
TE Connectivity 2357302-1 - Technical Attributes
Attributes Table
Accessory Type: Backshell
Color: Black
No of Positions: 20
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$20.80
USD
Quantity
Unit Price
20
$1.04
50
$1.02
150
$0.985
300
$0.97
1,000+
$0.925
Product Variant Information section