text.skipToContent text.skipToNavigation

Manufacturer Part #

2443730-4

DEUTSCH Receptacle Male Pins IEC 62196 Panel Mount Flange Power Entry Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2443730-4 - Technical Attributes
Attributes Table
Type: Receptacle, Male Pins
Pin or Socket: Pin
Contact Termination: Crimp Terminal
No of Positions: 9
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$260.66
USD
Quantity
Unit Price
1
$260.66
2
$256.86
3
$254.66
4
$253.12
5+
$248.25
Product Variant Information section