text.skipToContent text.skipToNavigation

Manufacturer Part #

2455359-3

38POS,Sz16,SOC HSG ASSY,SLD,COD C

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
TE Connectivity 2455359-3 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Green
No of Rows: 6
No of Positions: 38
Operating Temp Range: -40°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$30.54
USD
Quantity
Unit Price
3
$10.18
10
$10.07
25
$10.00
75
$9.90
150+
$9.79
Product Variant Information section