text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1437290-0

DEUTSCH 34 Position 4 Row 3 mm Pitch Free Hanging Female Socket Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
TE Connectivity 4-1437290-0 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 4
No of Positions: 34
Operating Temp Range: -40°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
2,091
USA:
2,091
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
17
Multiple Of:
17
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.32
USD
Quantity
Unit Price
17
$4.96
51
$4.88
85
$4.84
170
$4.79
340+
$4.71
Product Variant Information section