text.skipToContent text.skipToNavigation

Manufacturer Part #

638078-3

DEUTSCH 14-18 AWG Tin Crimp Stamped Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 638078-3 - Technical Attributes
Attributes Table
Type: Stamped
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Wire Gauge: AWG 18-14
Contact Material: Tin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$700.00
USD
Quantity
Unit Price
4,000
$0.175
8,000+
$0.171
Product Variant Information section