text.skipToContent text.skipToNavigation

Manufacturer Part #

6437288-3

60 Position 3.00 mm Pitch Through Hole Right Angle Receptacle Connector Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6437288-3 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Solder
Material Finish: Tin
Contact Material: Brass
Color: Black
No of Rows: 4
No of Positions: 60
Operating Temp Range: -40°C to +125°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,546
Factory Lead Time:
26 Weeks
Minimum Order:
320
Multiple Of:
320
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,742.40
USD
Quantity
Unit Price
320+
$14.82
Product Variant Information section