Référence fabricant
776087-1
DEUTSCH AMPSEAL 23 Position Snap Mount Three Row Right Angle 4 mm Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :200 par Tray Méthode de montage :Snap Mount |
||||||||||
| Code de date: | 2248 | ||||||||||
TE Connectivity 776087-1 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Customer drawing PCB layout shows the header pin thru hole at DIA1.38+/-0.10 This hole size is too small for the header pin size and is changing to DIA1.75+/-0.10 Reason For Change: Document Clarification. The current PCB thru hole size is too small for the header pin diameter and is changing to add greater hole clearance. There is no change to the header pin size or the product in general, this is only an information change on the customer drawing
Statut du produit:
TE Connectivity 776087-1 - Caractéristiques techniques
| Méthode de montage : | Snap Mount |
Emballages disponibles
Qté d'emballage(s) :
200 par Tray
Méthode de montage :
Snap Mount