text.skipToContent text.skipToNavigation

Manufacturer Part #

776429-2

DEUTSCH AMPSEAL 3 Position Single Row Free Hanging Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 776429-2 is a part of AMPSEAL series and is Known for their rugged reliability even under high-temperature of automotive and industrial applications.

Product Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Mount = Free Hanging
  • Mating Retention Type = Latching
  • Seal Type = Peripheral and Wire Seals
  • Centerline (mm [in]) = 4.50 [0.177]
  • Mating Retention = With
  • Fluid Type = Water
  • Contact Type = Socket
  • Contact Layout = In-Line
  • Connector Style = Plug
  • Mating Alignment = With
  • Mating Alignment Type = Keyed, Terminal Position Assurance
  • Housing Material = Thermoplastic - GF
  • Fluid Resistance = Immersion

View the AMPSEAL series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
528
Multiple Of:
528
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.60
USD
Quantity
Unit Price
528
$1.45
1,056+
$1.43
Product Variant Information section