text.skipToContent text.skipToNavigation

Manufacturer Part #

776522-2

DEUTSCH AMPSEAL 2 Position 1 Row 4.5 mm Pitch Straight Plug Housing Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 776522-2 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
648
Multiple Of:
648
Total
$861.84
USD
Quantity
Unit Price
648
$1.33
1,296+
$1.31
Product Variant Information section