text.skipToContent text.skipToNavigation

Manufacturer Part #

776533-4

DEUTSCH 12 Position Dual Row 4.5 mm Pitch Straight Plug Housing Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 776533-4 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
252
Multiple Of:
252
Total
$776.16
USD
Quantity
Unit Price
252
$3.08
504+
$3.03
Product Variant Information section