text.skipToContent text.skipToNavigation

Manufacturer Part #

967631-1

5 mm 9 Position Non Sealed 2.8 / JPT Secondary Lock

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
TE Connectivity 967631-1 - Technical Attributes
Attributes Table
Accessory Type: TPA (Terminal Position Assurance)
For Use With/Related Products: MCP 2.8 Series
Color: Yellow
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$447.00
USD
Quantity
Unit Price
3,000
$0.149
6,000
$0.147
9,000
$0.146
12,000+
$0.145
Product Variant Information section