text.skipToContent text.skipToNavigation

Manufacturer Part #

DRC22-50P01

DEUTSCH DRC Series 50 Position 4.42 mm Pitch Black Receptacle Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
TE Connectivity DRC22-50P01 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Solder
Material Finish: Gold
Contact Material: Copper Alloy
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
592
USA:
592
4,288
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
16
Multiple Of:
16
Total
$412.64
USD
Quantity
Unit Price
16
$25.79
32
$25.61
48
$25.51
64
$25.44
80+
$25.22
Product Variant Information section