text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-08PA

DT Series 8 Position Gray Rectangular Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
TE Connectivity DT04-08PA - Technical Attributes
Attributes Table
Mounting Method: Wire Mount
Features & Applications

TE Connectivity has extended its DEUTSCH DT range of connectors for use in harsh conditions, introducing a wire-to-wire snap-cap design. This means that the DT 2/3 series now includes three versions: the existing standard version, the welded seal cover, and the new snap-cap design.

APPLICATIONS
• Transportation
• Marine equipment
• Industrial systems
• Aerospace and defense equipment

FEATURES
• 13A maximum continuous current
• 7.5mΩ maximum contact resistance
• Improved wire alignment to maximize seal performance under wire side-load conditions
• IP67 or IP68 protecting ratings
• Operating-temperature range: -55°C to 125°C

Pricing Section
Global Stock:
30,990
USA:
30,990
7,000
Factory Stock:Factory Stock:
721,649
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$19.00
USD
Quantity
Unit Price
10
$1.90
30
$1.87
100
$1.84
200
$1.83
500+
$1.78
Product Variant Information section