text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-12PB-CE07

DEUTSCH 12 Position Free Hanging Housings Receptacle Black Rectangular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity DT04-12PB-CE07 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 2
No of Positions: 12
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,742
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,035.00
USD
Quantity
Unit Price
250+
$4.07
Product Variant Information section