text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-2P-CE03

DEUTSCH DT Series 2 Position Latch Holder Male Pin Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
TE Connectivity DT04-2P-CE03 - Technical Attributes
Attributes Table
Mounting Method: Wire Mount
Features & Applications

TE Connectivity has extended its DEUTSCH DT range of connectors for use in harsh conditions, introducing a wire-to-wire snap-cap design. This means that the DT 2/3 series now includes three versions: the existing standard version, the welded seal cover, and the new snap-cap design.

APPLICATIONS
• Transportation
• Marine equipment
• Industrial systems
• Aerospace and defense equipment

FEATURES
• 13A maximum continuous current
• 7.5mΩ maximum contact resistance
• Improved wire alignment to maximize seal performance under wire side-load conditions
• IP67 or IP68 protecting ratings
• Operating-temperature range: -55°C to 125°C

Pricing Section
Global Stock:
1,285
USA:
1,285
On Order:
0
Factory Stock:Factory Stock:
835,050
Factory Lead Time:
13 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$21.90
USD
Quantity
Unit Price
30
$0.73
100
$0.71
250
$0.695
500
$0.685
1,500+
$0.655
Product Variant Information section