text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-4P-C017

DEUTSCH 4 Position Free Hanging Housings Receptacle Gray Rectangular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
TE Connectivity DT04-4P-C017 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Color: Grey
No of Rows: 2
No of Positions: 4
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
700
Factory Lead Time:
13 Weeks
Minimum Order:
700
Multiple Of:
700
Total
$2,373.00
USD
Quantity
Unit Price
700+
$3.39
Product Variant Information section