text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-4P-CE03

DEUTSCH 4 Positions Free Hanging Housings Receptacle Black Rectangular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
TE Connectivity DT04-4P-CE03 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 2
No of Positions: 4
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,275
USA:
1,275
On Order:
0
Factory Stock:Factory Stock:
574,280
Factory Lead Time:
13 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$21.30
USD
Quantity
Unit Price
15
$1.42
40
$1.40
125
$1.38
250
$1.37
750+
$1.34
Product Variant Information section