text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-6P-CE01

DEUTSCH 6 Position Free Hanging Housings Receptacle Gray Rectangular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
TE Connectivity DT04-6P-CE01 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Color: Grey
No of Rows: 2
No of Positions: 6
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
45,666
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$19.60
USD
Quantity
Unit Price
10
$1.96
30
$1.94
100
$1.91
200
$1.89
500+
$1.84
Product Variant Information section