text.skipToContent text.skipToNavigation

Manufacturer Part #

DT06-3S-P006

DEUTSCH DT Series 3 Position Dual Row Female Socket Free Hanging Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2528
Product Specification Section
TE Connectivity DT06-3S-P006 - Technical Attributes
Attributes Table
Mounting Method: Wire Mount
Features & Applications

TE Connectivity has extended its DEUTSCH DT range of connectors for use in harsh conditions, introducing a wire-to-wire snap-cap design. This means that the DT 2/3 series now includes three versions: the existing standard version, the welded seal cover, and the new snap-cap design.

APPLICATIONS
• Transportation
• Marine equipment
• Industrial systems
• Aerospace and defense equipment

FEATURES
• 13A maximum continuous current
• 7.5mΩ maximum contact resistance
• Improved wire alignment to maximize seal performance under wire side-load conditions
• IP67 or IP68 protecting ratings
• Operating-temperature range: -55°C to 125°C

Pricing Section
Global Stock:
3,826
USA:
3,826
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.90
USD
Quantity
Unit Price
5
$5.58
20
$5.52
40
$5.49
125
$5.44
250+
$5.38