text.skipToContent text.skipToNavigation

Manufacturer Part #

DT06-4S-E008

DEUTSCH 4 Position Free Hanging Housings Plug Gray Rectangular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
TE Connectivity DT06-4S-E008 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Contact Material: Plastic
Color: Grey
No of Rows: 2
No of Positions: 4
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
10,327
USA:
10,327
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$27.50
USD
Quantity
Unit Price
10
$2.75
30
$2.71
75
$2.67
200
$2.64
400+
$2.57
Product Variant Information section