text.skipToContent text.skipToNavigation

Manufacturer Part #

DT06-6S-C017

DEUTSCH Deutsch DT 6 Way Gray Plug Connector with Solid Rear Grommet, Wedgelock, End Cap

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity DT06-6S-C017 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Grey
No of Rows: 2
No of Positions: 6
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
800
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$3,488.00
USD
Quantity
Unit Price
800+
$4.36
Product Variant Information section