text.skipToContent text.skipToNavigation

Manufacturer Part #

DT13-12PB

DEUTSCH DT13 Series 12 Position 2 Row 4.44 mm Pitch Right Angle Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity DT13-12PB - Technical Attributes
Attributes Table
Type: Header
Pin or Socket: Pin
Contact Termination: Solder
Material Finish: Nickel
Contact Material: Copper Alloy
Color: Black
No of Rows: 2
No of Positions: 12
Shielding: No
Operating Temp Range: -55°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
811
Factory Lead Time:
13 Weeks
Minimum Order:
125
Multiple Of:
25
Total
$960.00
USD
Quantity
Unit Price
125
$7.68
250+
$7.61
Product Variant Information section