text.skipToContent text.skipToNavigation

Manufacturer Part #

DT16-18SA-K004

DEUTSCH DT Series 18 Positions 13 A Plug Automotive Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
TE Connectivity DT16-18SA-K004 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 3
No of Positions: 18
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
2,507
USA:
2,507
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$24.38
USD
Quantity
Unit Price
2
$12.19
5
$12.09
20
$11.94
50
$11.85
125+
$11.68
Product Variant Information section