text.skipToContent text.skipToNavigation

Manufacturer Part #

DTHD04-1-4P

DEUTSCH DTHD Series 1 Position Wire-to-Wire Female Socket Automotive Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2151
Product Specification Section
TE Connectivity DTHD04-1-4P - Technical Attributes
Attributes Table
Type: Receptacle Housing
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 1
No of Positions: 1
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,840
USA:
1,840
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.60
USD
Quantity
Unit Price
10
$3.36
25
$3.31
75
$3.26
150
$3.23
400+
$3.15
Product Variant Information section