text.skipToContent text.skipToNavigation

Manufacturer Part #

DTHD06-1-4S

DEUTSCH DTHD Series 1 Position Wire-to-Wire Male Pin Black Automotive Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
TE Connectivity DTHD06-1-4S - Technical Attributes
Attributes Table
Type: Plug Housing
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 1
No of Positions: 1
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
2,788
USA:
2,788
3,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.50
USD
Quantity
Unit Price
10
$2.35
30
$2.31
75
$2.29
200
$2.26
400+
$2.20
Product Variant Information section