text.skipToContent text.skipToNavigation

Manufacturer Part #

DTM04-6P

DEUTSCH 6 Position 22 - 16 AWG Grey Size 20 Automotive Connector Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2529
Product Specification Section
TE Connectivity DTM04-6P - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Contact Material: Plastic
Color: Grey
No of Rows: 3
No of Positions: 6
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
11,763
USA:
11,763
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.20
USD
Quantity
Unit Price
10
$2.32
30
$2.29
75
$2.26
200
$2.23
400+
$2.18