text.skipToContent text.skipToNavigation

Manufacturer Part #

DTP04-2P

DEUTSCH DTP Series 2 Position 1 Row Male Pin Grey Automotive Housing Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2627
Product Specification Section
TE Connectivity DTP04-2P - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Color: Grey
No of Rows: 1
No of Positions: 2
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,902
USA:
1,902
14,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.50
USD
Quantity
Unit Price
10
$2.45
30
$2.41
75
$2.39
200
$2.35
400+
$2.30