text.skipToContent text.skipToNavigation

Manufacturer Part #

HD34-24-23PN

DEUTSCH HD30 Series 23 Position Circular Housing Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity HD34-24-23PN - Technical Attributes
Attributes Table
Type: Receptacle Housing
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Shell Size: 24-23
Color: Silver
No of Positions: 23
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,958.00
USD
Quantity
Unit Price
200+
$14.79
Product Variant Information section