text.skipToContent text.skipToNavigation

Manufacturer Part #

HDP24-24-16SN

DEUTSCH HDP20 Series 16 Position Black Circular Housing Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity HDP24-24-16SN - Technical Attributes
Attributes Table
Type: Receptacle Housing
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Shell Size: 24-16
Color: Black
No of Positions: 16
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$1,786.50
USD
Quantity
Unit Price
150+
$11.91
Product Variant Information section