text.skipToContent text.skipToNavigation

Manufacturer Part #

HDP24-24-23SE-L017

DEUTSCH HDP20 Series 23 Position Black Circular Housing Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
TE Connectivity HDP24-24-23SE-L017 - Technical Attributes
Attributes Table
Type: Receptacle Housing
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Shell Size: 24-23
Color: Black
No of Positions: 23
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,300
Factory Lead Time:
13 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$2,202.00
USD
Quantity
Unit Price
150+
$14.68
Product Variant Information section