text.skipToContent text.skipToNavigation

Manufacturer Part #

HDP26-18-14PE-L017

DEUTSCH HDP20 Series 14 Position Black Crimp Wire to Wire Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
TE Connectivity HDP26-18-14PE-L017 - Technical Attributes
Attributes Table
Type: Plug Housing
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Shell Size: 18-14
Color: Black
No of Positions: 14
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.76
USD
Quantity
Unit Price
2
$11.38
5
$11.28
20
$11.15
50
$11.06
125+
$10.90
Product Variant Information section