text.skipToContent text.skipToNavigation

Manufacturer Part #

HDP26-24-14PN

DEUTSCH Circular Housing Plug 14 Position Pin Contact Cable Mount

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
TE Connectivity HDP26-24-14PN - Technical Attributes
Attributes Table
Type: Plug Housing
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Shell Size: 24-14
Color: Black
No of Positions: 14
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
600
Factory Stock:Factory Stock:
3,786
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$2,484.00
USD
Quantity
Unit Price
200+
$12.42
Product Variant Information section