text.skipToContent text.skipToNavigation

Manufacturer Part #

HDP26-24-31SE

DEUTSCH 31 Position Circular Connector Plug Housing Free Hanging Coupling Nut

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
TE Connectivity HDP26-24-31SE - Technical Attributes
Attributes Table
Type: Plug Housing
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Shell Size: 24-31
Color: Black
No of Positions: 31
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
40,646
Factory Lead Time:
13 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$511.20
USD
Quantity
Unit Price
40
$12.78
80
$12.70
120
$12.65
160+
$12.59
Product Variant Information section