text.skipToContent text.skipToNavigation

Manufacturer Part #

W4SB-P012

DEUTSCH DT Series Black Automotive Wedge Lock Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
TE Connectivity W4SB-P012 - Technical Attributes
Attributes Table
Accessory Type: Wedgelock
For Use With/Related Products: DT Series
Color: Black
No of Positions: 4
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
8,250
USA:
8,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$21.00
USD
Quantity
Unit Price
75
$0.28
200
$0.275
500
$0.27
1,250
$0.265
3,000+
$0.255
Product Variant Information section