text.skipToContent text.skipToNavigation

Manufacturer Part #

08-2810-90C

2810 Series 8 Position DIP Collect Socket Vertical Mount

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 08-2810-90C - Technical Attributes
Attributes Table
Type: Vertisocket
Style: PCB Through Hole
No of Pins: 8
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Features & Applications

The 08-2810-90C is a 2810 Series 8 Position DIP Collect Socket. It has an operating temperature of 221°F(105°C).

Features:

  • Aries offers a full line of VertisocketsTM for DIP packaging of LEDs, incandescent lamps, DIP switches, test points, etc. The variations of mounting positions provide exceptional design freedom.
  • Accepts standard LEDs and incandescent displays as well as .500 [21.70] and .600 [15.24] high large displays.

Specifications:

  • BODY MATERIAL: black UL 94V-0 glass-filled 4/6 Nylon
  • SPACER: Fish paper
  • PIN BODY: Brass 360 1/2-hard per UNS C36000 ASTM B16/B16M-05
  • PIN BODY PLATING: either 200µ [5.08µ] min. 93/7 Sn/Pb per ASTM B545 or 200µ [5.08µ] min. Sn per
  • STM B545 Type1 over 100µ [2.54µ] min. Ni per SAE AMS-QQ-N-290B
  • 4-FINGER COLLET CONTACT: BeCu per UNS C17200 ASTM B194-08

View the available 2810 series of DIP Sockets

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
61
Multiple Of:
100
Total
$398.94
USD
Quantity
Unit Price
4
$6.65
15
$6.58
30
$6.54
100
$6.48
200+
$6.40
Product Variant Information section