text.skipToContent text.skipToNavigation

Manufacturer Part #

08-3518-10

518 series 8 Positions 0.300 [7.62] row spacing open frame Collet socket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 08-3518-10 - Technical Attributes
Attributes Table
Type: Open Frame Collet Socket
Style: PCB Through Hole
No of Pins: 8
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Contact Plating: Silver
Rated Current: 3A
Material: Nylon
No of Rows: 2
Mounting Method: Through Hole
Features & Applications

The 08-3518-10 is a part of 08-3518 series 0.300 [7.62] row spacing socket.

Features:

  • Open Frame allows efficient utilization of board space with optimized cooling
  • Choose from several pin styles
  • Compatible with automatic insertion equipment
  • Side-to-side and end-to-end stackable

View the complete 08-3518 series of socket

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
735
Multiple Of:
49
Total
$613.73
USD
Quantity
Unit Price
735
$0.835
1,470
$0.82
2,205+
$0.81
Product Variant Information section