text.skipToContent text.skipToNavigation

Manufacturer Part #

08-675-190

675 Series 8 Pin DIP Programmable Header

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 08-675-190 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 8
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
264
Multiple Of:
44
Total
$435.60
USD
Quantity
Unit Price
44
$1.69
132
$1.66
220
$1.65
660
$1.63
1,100+
$1.61
Product Variant Information section