text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1734037-2

Series I 120 Position 1.27 mm Pitch Right Angle Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1734037-2 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The Series I is an all-plastic connector system used for internal board-to-board interconnections. The Right Angle and Vertical connectors are available in both plug and receptacle genders, which permits parallel, perpendicular, and in-line interconnection geometries. Receptacle connectors also serve as card edge connectors. Position sizes available range from 20 to 200 positions.

Features:

  • Product Type = Connector
  • Profile = Standard
  • PCB Mount Style = Through Hole  
  • PCB Mounting Orientation = Right Angle
  • Type of Connector = Series I 
  • Color = Black
  • Used For = Board To Board Applications 
  •  Product Series = Series I
  • Boardlock Material = Brass
  • Boardlock Plating = Tin
  • Termination Post Length (mm [in]) = 3.10 [0.122]
  • Solder Tail Contact Plating = Tin
  • Number of Positions = 120
  • Centerline (mm [in]) = 1.27 [0.050]
  • PCB Mount Retention Type = Boardlock(s)
  • Contact Plating, Mating Area, Material = Gold Flash over Palladium Nickel
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Receptacle
  • Housing Temperature Rating = High
  • Housing Material = Liquid Crystal Polymer (LCP)
  • Applies To = Printed Circuit Board

 View the Series of Receptacle Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
450
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,087.00
USD
Quantity
Unit Price
150+
$6.86
Product Variant Information section