text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2199298-2

8 Position 2.54 mm Through Hole Vertical Mount DIP Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2219
Product Specification Section
TE Connectivity 1-2199298-2 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 8
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.52
USD
Quantity
Unit Price
200
$0.101
500
$0.0985
1,500
$0.0958
3,000
$0.0941
10,000+
$0.089