text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2199298-3

Dual Row 14 Position Straight Ladder Frame Dual Leaf DIP Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2502
Product Specification Section
TE Connectivity 1-2199298-3 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 14
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Contact Material: Phosphor Bronze
Contact Plating: Tin
Rated Voltage: 250V
Material: Polybutylene Terephthalate
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +105°C
No of Rows: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,257
USA:
7,257
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.40
USD
Quantity
Unit Price
200
$0.107
500
$0.104
1,500
$0.101
3,000
$0.0994
10,000+
$0.094