text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2199299-2

28 Position Dual Row 2.54 mm Pitch Ladder Style DIP Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
TE Connectivity 1-2199299-2 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Package Style:  DIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,300
USA:
2,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.50
USD
Quantity
Unit Price
50
$0.39
150
$0.38
400
$0.375
1,000
$0.37
2,500+
$0.355
Product Variant Information section