text.skipToContent text.skipToNavigation

Manufacturer Part #

1-5353190-0

Free Height Series 140 Position 0.6 mm Pitch Board-to-Board Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 1-5353190-0 is a 0.6 mm Free Height (FH) connectors are designed for use in the parallel stacking of printed circuit boards. These 0.6 [.024] fine pitch connectors provide the capability of varying the spacing between parallel boards, depending upon the components to be packaged or equipment designs.

Features:

  • Product Type = Connector
  • PCB Mounting Orientation = Vertical
  • Industry Application = ATM Machines, MFP/LBP
  • Centerline (mm [in]) = 0.60 [0.024]
  • Number of Positions = 140
  • Board-to-Board Stack Height (mm [in]) = 4.00 [0.157], 6.00 [0.236], 7.00 [0.276],8.00 [0.315], 12.00 [0.472] 
  • Family Name = Free Height
  • Contact Layout = In-Line
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = Gold (8)
  • Connector Style = Receptacle
  • Applies To = Printed Circuit Board
  • Packaging Method = Tape & Reel

Applications:

They are best suited for applications where miniaturization is essential, such as

  • notebook PCs
  • sub-notebook PCs
  • pen pads
  • cellular
  • phones and communication
  • equipment

View the Series of Receptacle Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20,060.00
USD
Quantity
Unit Price
1,000+
$10.03
Product Variant Information section