text.skipToContent text.skipToNavigation

Manufacturer Part #

1-967644-1

2 Position 4 mm Pitch Sealed Receptacle Housing - Black

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Features & Applications

The 1-967644-1 is part of Micro-Power & Power Quadlok System connector Series with receptacle- and pin-contact is safely fed into the contact cavity and you hear an audible click when the contact is securely locked in place

Product Features:

  • Connector Style = Receptacle
  • Contact Type = Receptacle
  • Staggered Centerline = Without
  • 2.5mm Pin Diameter Contacts = Without
  • Contact Style = MQS
  • Number of MQS Contacts = 2
  • Housing Material = PBT - GF
Pricing Section
Global Stock:
16,200
Germany:
16,200
16,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2700
Multiple Of:
2700
Total
$1,552.50
USD
Quantity
Unit Price
2,700+
$0.575
Product Variant Information section