text.skipToContent text.skipToNavigation

Manufacturer Part #

10-3513-11

513 Series 10 Position Low Profile Collet Socket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 10-3513-11 - Technical Attributes
Attributes Table
Type: Collet Socket
Style: PCB Through Hole
No of Pins: 10
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
145
Multiple Of:
1
Total
$501.70
USD
Quantity
Unit Price
10
$3.56
25
$3.51
75
$3.46
150
$3.43
400+
$3.34
Product Variant Information section