text.skipToContent text.skipToNavigation

Manufacturer Part #

110-13-320-41-801000

20 Position Integral Decoupling Capacitor Open Frame Through Hole DIP Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 110-13-320-41-801000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 20
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
60
Multiple Of:
20
Total
$952.20
USD
Quantity
Unit Price
20
$16.03
40
$15.93
60
$15.87
80
$15.83
100+
$15.70
Product Variant Information section